Low

LTC1390CS#PBF - 

Analog Multiplexer, 8:1, 1 Circuit, 300 ohm, 15 µA, 3V to ± 5V, SOIC-16

LTC1390CS#PBF - Analog Multiplexer, 8:1, 1 Circuit, 300 ohm, 15 µA, 3V to ± 5V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1390CS#PBF
Order Code:
2295515
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1390CS#PBF is a high performance CMOS 8-to-1 Analog Multiplexer with a 3-wire digital interface with a bidirectional data retransmission feature, allowing it to be wired in series with a serial A/D converter while using only one serial port. The interface also allows several LTC1390s to be wired in series or parallel, increasing the number of MUX channels available using only a single digital port. All the above features are also valid when LTC1390 operates as a demultiplexer such as with a D/A converter. All digital inputs are TTL and CMOS compatible when operated from single or dual supplies. The inputs can withstand 100mA fault currents.
  • Data retransmission allows series connection with serial A/D converters
  • Analog inputs may extend to supply rails
  • Low charge injection
  • 75R (maximum) Low RON
  • ±5nA (maximum) Low leakage
  • Guaranteed break-before-make
  • Cascadable to allow additional channels
  • Can be used as a demultiplexer
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing

Product Information

:
8:1
:
1Circuits
:
300ohm
:
3V to ± 5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.