Low

LTC1387CSW#PBF - 

Transceiver RS232/RS485, 4.75V-5.25V supply, SOIC-20

LTC1387CSW#PBF - Transceiver RS232/RS485, 4.75V-5.25V supply, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1387CSW#PBF
Order Code:
9561102
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1387CSW#PBF is a low power reconfigurable CMOS bidirectional Multiprotocol Transceiver can be configured as an RS485 differential port or as two RS232 single-ended ports. An onboard charge pump uses four 0.1µF capacitors to generate boosted positive and negative supplies, allowing the RS232 drivers to meet ±5V output swing requirements with only a single 5V supply. A shutdown mode reduces the ICC supply current to 5µA. The RS485 receiver assumes a known output state when the inputs are floating or shorted to ground. All interface drivers feature short-circuit and thermal shutdown protection. An enable pin allows RS485 driver outputs to be forced into high impedance which is maintained even when the outputs are forced beyond supply rails or the power is OFF. A loop back mode allows the driver outputs to be connected back to the receiver inputs for diagnostic self-test.
  • Guaranteed receiver output with inputs floating or shorted to ground
  • Logic selectable fast/slow RS485 driver slew rate
  • Self-testing capability in loopback mode
  • Separate driver and receiver enable controls
  • Driver maintains high impedance in three-state, shutdown or with power OFF
  • Receiver inputs can withstand ±25V

Applications

Communications & Networking, Commercial

Product Information

:
RS232 / RS485 Transceiver
:
RS232, RS485
:
2Drivers
:
2Receivers
:
4.75V
:
5.25V
:
SOIC
:
20Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

993 In stock

993 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£7.09 £ 7.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.09
10 + £6.53
25 + £6.01
50 + £4.34
100 + £4.21
250 + £4.08
500 + £3.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.