Low

LTC1386CS#PBF - 

Transceiver EIA /TIA562, 2 Drivers, Low Power, 0V-3.3V supply, SOIC-16

LTC1386CS#PBF - Transceiver EIA /TIA562, 2 Drivers, Low Power, 0V-3.3V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1386CS#PBF
Order Code:
9561099
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1386CS#PBF is a 3.3V ultralow power EIA/TIA562 Transceiver operates from a single 3.3V supply. The charge pump requires only four space-saving 0.1µF capacitors. The supply current (ICC) of the transceiver is only 200µA with driver outputs unloaded. The LTC1386 is fully compliant with all data rate and overvoltage EIA/TIA562 specifications. The transceiver can operate up to 120kbaud with a 1000pF, 3kR load. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10kV ESD strikes.
  • Low supply current (ICC = 200µA)
  • ESD protection over ±10kV
  • Uses 0.1µF small capacitors
  • Operates to 120kbaud
  • Output overvoltage does not force current back into supplies
  • EIA/TIA562 I/O lines can be forced to ±25V without damage
  • Pin compatible with LT1181A

Applications

Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Transceiver
:
EIA / TIA562
:
2Drivers
:
2Receivers
:
0V
:
3.3V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

9386521 - Transceiver RS232, 2 Drivers, Enhanced, 4.5V-5.5V supply, SOIC-16

9663975 - Transceiver RS232, 2 Drivers, 256 Kbps, 3V-5.5V supply, SOIC-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.