Low

LINEAR TECHNOLOGY  LTC1384CN#PBF  Transceiver RS232, 2 Drivers, Low Power, 5V supply, DIP-18

LINEAR TECHNOLOGY LTC1384CN#PBF
Manufacturer Part No:
LTC1384CN#PBF
Order Code:
9561072
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1384CN#PBF is an ultralow power 2-driver/2-receiver RS232 Transceiver operates from a single 5V supply. The charge pump requires only four space saving 0.1µF capacitors. In the shutdown mode, the charge pump is turned OFF, the driver outputs are forced into three-state, the receiver is kept active and ICC drops to 35µA. The receiver outputs may be forced into three-state at any time using the receiver enable (RX EN) pin. The LTC1384 is fully compliant with all data rate and over-voltage RS232 specifications. The transceiver can operate up to 120kbaud with a 2500pF, 3kR load. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10kV ESD strikes.
  • Output over-voltage does not force current back into supplies
  • Pin-compatible with LT1180A
  • ESD Protection over ±10kV
  • 0.1µF Uses small capacitors
  • Operates to 120kBaud

Product Information

Device Type:
Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
-
Supply Voltage Max:
5V
Driver Case Style:
DIP
No. of Pins:
18Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Alternatives

Transceiver, RS232, 3V-5.5V supply, 2 Drivers, DIP-18

MAXIM INTEGRATED PRODUCTS

126 in stock

Price for: Each

1+ £5.51 10+ £4.76 25+ £4.54 50+ £4.48

Buy

Associated Products

Similar Products