Low

LTC1380IGN#PBF - 

Analog Multiplexer, 8 Circuits, 600 ohm, 10 µA, 2.7V to ± 5V, SSOP-16

LTC1380IGN#PBF - Analog Multiplexer, 8 Circuits, 600 ohm, 10 µA, 2.7V to ± 5V, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1380IGN#PBF
Order Code:
2295514
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1380IGN#PBF is a CMOS Analog Multiplexer with SMBus® compatible digital interfaces. The LTC1380 is a single-ended 8-channel multiplexer. The SMBus digital interface requires only two wires (SCL and SDA). The device has four hard-wired SMBus addresses, selectable with two external address pins. This allows four devices, each with a unique SMBus address, to coexist on one system and for four devices to be synchronized with one stop bit. The supply current is typically 10µA. Both digital interface pins are SMBus compatible over the full operating supply voltage range.
  • Expandable to 32 single or 16 differential channels
  • Guaranteed break-before-make
  • 35R Single-ended/70R Differential low RON
  • 20pC (maximum) Low charge injection
  • ±5nA (maximum) Low leakage
  • Green product and no Sb/Br

Applications

Automation & Process Control, Computers & Computer Peripherals, Signal Processing

Product Information

:
-
:
-
:
600ohm
:
2.7V to ± 5V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

£6.36 £ 6.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.36
25 + £3.86
100 + £3.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.