Low

LINEAR TECHNOLOGY  LTC1348IG#PBF  Transceiver RS232, 3 Drivers, 3V-5.5V supply, SSOP-28

LINEAR TECHNOLOGY LTC1348IG#PBF
Manufacturer Part No:
LTC1348IG#PBF
Order Code:
2294392
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
Device Type:
RS232 Transceiver
No. of Channels:
IC Interface Type:
RS232
No. of Drivers:
3Drivers
On State Resistance Max:
Supply Voltage Min:
3V
Supply Voltage Range:
Supply Voltage Max:
5.5V
Analogue Switch Case:
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Alternatives

RS232 Transceiver RS232, 3V-5.5V supply, 3 Drivers, SSOP-28

LINEAR TECHNOLOGY

10 in stock

Price for: Each

1+ £7.42 25+ £4.57 100+ £3.91

Buy

Associated Products