Low

LTC1348CG#PBF - 

RS232 Transceiver RS232, 3V-5.5V supply, 3 Drivers, SSOP-28

LTC1348CG#PBF - RS232 Transceiver RS232, 3V-5.5V supply, 3 Drivers, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1348CG#PBF
Order Code:
2294391
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1348CG#PBF is a 3-driver/5-receiver RS232 Transceiver with a very low supply current. The charge pump only requires five 0.1µF capacitors. The LTC1348 provides full RS232 output levels when operated over a wide supply range of 3 to 5.5V. In shutdown mode the supply current is further reduced to 0.2µA. All RS232 outputs assume a high impedance state in shutdown with the power OFF. The receiver outputs assume a high impedance state in receiver disable or with the power OFF. The LTC1348 is fully compliant with all data rate and over-voltage RS232 specifications. The transceiver operates up to 120kbaud with all drivers loaded with 1000pF, 3kR. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10kV ESD strikes.
  • Three-state outputs are high impedance when off
  • Output over-voltage does not force current back into supplies
  • RS232 I/O Lines can be forced to ±25V without damage
  • Flow-through architecture

Applications

Portable Devices, Sensing & Instrumentation, Consumer Electronics

Product Information

:
RS232 Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
3V
:
5.5V
:
SSOP
:
28Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

36 In stock

36 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£7.28 £ 7.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.28
10 + £6.72
25 + £6.16
50 + £5.60
100 + £5.04
250 + £4.47
500 + £3.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.