Low

LTC1326CS8#PBF - 

Supervisory Circuit, Active-High, Active-Low Reset, 3-Monitors, 1V-7Vin, SOIC-8

LTC1326CS8#PBF - Supervisory Circuit, Active-High, Active-Low Reset, 3-Monitors, 1V-7Vin, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1326CS8#PBF
Order Code:
1273648
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1326CS8#PBF is a micropower precision Triple Supply Monitor intended for systems with multiple supply voltages. It provides micropower operation, small size and high accuracy supply monitoring. Tight 0.75% threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The 20µA typical supply current makes the LTC1326 ideal for power-conscious systems. The RST output is guaranteed to be in the correct state for VCC3, VCC5 or VCC25 down to 1V. It can be configured to monitor one, two or three inputs, depending on system requirements. A manual pushbutton reset input provides the ability to generate a very narrow soft reset pulse (100µs typical) or a 200ms reset pulse equivalent to a power-on reset. Both SRST and RST outputs are open-drain and can be OR-tied with other reset sources.
  • Manual pushbutton reset input
  • Active low and active high reset outputs
  • Active low soft reset output
  • Power supply glitch immunity
  • ±0.75% Guaranteed threshold accuracy
  • 20µA Low supply current

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices

Product Information

:
4.725V
:
3Monitors
:
1V
:
7V
:
Active-High, Active-Low
:
SOIC
:
8Pins
:
200ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

28 In stock

22 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
£3.79 £ 3.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.79
25 + £2.25
100 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.