Low

LTC1298CN8#PBF - 

Analogue to Digital Converter, 12 bit, 11.1 kSPS, Single, 4.5 V, 5.5 V, DIP

LTC1298CN8#PBF - Analogue to Digital Converter, 12 bit, 11.1 kSPS, Single, 4.5 V, 5.5 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1298CN8#PBF
Order Code:
9561048
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1298CN8#PBF is a micropower successive approximation sampling 12-bit Analog-to-digital Converter (ADC) typically draw only 250µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. This circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • On-chip sample-and-hold
  • I/O Compatible with SPI, microwire
  • Differential inputs

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
11.1kSPS
:
Single
:
4.5V
:
5.5V
:
DIP
:
8Pins
:
Single Ended
:
Serial
:
0°C
:
70°C
:
Dual 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.