Low

LTC1294DCN#PBF - 

Analogue to Digital Converter, 12 bit, 46.5 kSPS, Single, 4.75 V, 5.25 V, DIP

LTC1294DCN#PBF - Analogue to Digital Converter, 12 bit, 46.5 kSPS, Single, 4.75 V, 5.25 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1294DCN#PBF
Order Code:
1330826
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1294DCN#PBF is a single chip Data Acquisition System which contain a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample and hold is included for all single-ended input channels. The LTC1296 includes a system shutdown output pin which can be used to power down external circuitry such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
  • System shutdown output

Applications

Automation & Process Control

Product Information

:
12bit
:
46.5kSPS
:
Single
:
4.75V
:
5.25V
:
DIP
:
20Pins
:
Differential, Single Ended
:
Serial
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.