Low

LTC1290DCN#PBF - 

Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, DIP

LTC1290DCN#PBF - Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1290DCN#PBF
Order Code:
1330823
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1290DCN#PBF is a single chip Data Acquisition System which contains a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The 8-channel input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample-and-hold is included for all single-ended input channels. When the LTC1290 is idle it can be powered down with a serial word in applications where low power consumption is desired. The serial I/O is designed to be compatible with industry standard full duplex serial interfaces. It allows either MSB or LSB-first data and automatically provides 2s complement output coding in the bipolar mode. The output data word can be programmed for a length of 8/12/16-bit. This allows easy interface to shift registers and a variety of processors.
  • Variable data word length
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
12bit
:
500kSPS
:
Single
:
4.75V
:
5.25V
:
DIP
:
20Pins
:
Differential, Single Ended
:
Serial
:
0°C
:
70°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/12/18

Contact me when back in stock

£10.73 £ 10.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.73
25 + £6.80
100 + £5.46
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.