Low

LTC1290CCN#PBF - 

Analogue to Digital Converter, 12 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP

LTC1290CCN#PBF - Analogue to Digital Converter, 12 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1290CCN#PBF
Order Code:
9561021
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1290CCN#PBF is a single chip Data Acquisition System which contains a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The 8-channel input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample-and-hold is included for all single-ended input channels. When the LTC1290 is idle it can be powered down with a serial word in applications where low power consumption is desired. The serial I/O is designed to be compatible with industry standard full duplex serial interfaces. It allows either MSB or LSB-first data and automatically provides 2s complement output coding in the bipolar mode. The output data word can be programmed for a length of 8/12/16-bit. This allows easy interface to shift registers and a variety of processors.
  • Variable data word length
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports

Applications

Automation & Process Control, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
12bit
:
50kSPS
:
Single
:
4.75V
:
5.25V
:
DIP
:
20Pins
:
Differential, Single Ended
:
Serial
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, High Speed, 12 bit, 133 kSPS, Single, 2.7 V, 5.25 V, SSOP

     

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2513361 - Analogue to Digital Converter, High Speed, 12 bit, 133 kSPS, Single, 2.7 V, 5.25 V, SSOP

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.