Low

LTC1286CS8#PBF - 

Analogue to Digital Converter, 12 bit, 12.5 kSPS, Single, 4.5 V, 9 V, SOIC

LTC1286CS8#PBF - Analogue to Digital Converter, 12 bit, 12.5 kSPS, Single, 4.5 V, 9 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1286CS8#PBF
Order Code:
9561005
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1286CS8#PBF is a micropower successive approximation sampling 12-bit Analog-to-digital Converter (ADC) typically draw only 250µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. This circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • On-chip sample-and-hold
  • I/O Compatible with SPI, microwire
  • Differential inputs

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
12.5kSPS
:
Single
:
4.5V
:
9V
:
SOIC
:
8Pins
:
Differential
:
Serial, SPI
:
0°C
:
70°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.