Low

LTC1273BCN#PBF - 

Analogue to Digital Converter, 12 bit, 300 kSPS, Single, 4.95 V, 5.25 V, DIP

LTC1273BCN#PBF - Analogue to Digital Converter, 12 bit, 300 kSPS, Single, 4.95 V, 5.25 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1273BCN#PBF
Order Code:
1330806
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1273BCN#PBF is a 12-bit sampling Analog-to-digital Converter (ADC) with reference that draws only 75mW from single 5V or ±5V supplies. This easy-to-use device comes complete with 600ns sample-and-holds, precision references and internally trimmed clocks. Unipolar and bipolar conversion modes provide flexibility for various applications. It is built with LTBiCMOSTM switched capacitor technology. This device has 25ppm/°C internal references. The ADC converts 0 to 5V unipolar inputs from a single 5V supply. The internal clock is trimmed for 2.7µs maximum conversion time. The clock automatically synchronizes to each sample command eliminating problems with asynchronous clock noise found in competitive devices. A high speed parallel interface eases connections to FIFOs, DSPs and microprocessors.
  • Internal synchronized clock, no clock required
  • High impedance analog input
  • ESD protected on all pins

Applications

Automation & Process Control, Signal Processing, Audio, Communications & Networking

Product Information

:
12bit
:
300kSPS
:
Single
:
4.95V
:
5.25V
:
DIP
:
24Pins
:
Single Ended
:
Parallel
:
0°C
:
70°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.