Low

LTC1263CS8#PBF - 

Boost (Step Up) Switching Regulator, Fixed, 4.75V-5.5V In, 12V And 60mA Out, SOIC-8

LTC1263CS8#PBF - Boost (Step Up) Switching Regulator, Fixed, 4.75V-5.5V In, 12V And 60mA Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1263CS8#PBF
Order Code:
1273849
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1263CS8#PBF is a DC/DC Converter provides the 12V ±5% output necessary to program double byte-wide flash memories. The output provides 60mA from input voltages as low as 4.75V without using any inductors. Only four external capacitors are required to complete an extremely small, surface mountable circuit. The output can be momentarily shorted to ground without damaging the part. The active high TTL compatible shutdown pin can be directly connected to a microprocessor. In the shutdown mode, the supply current typically drops to 0.5µA.
  • No inductors
  • 0.5µA Typical shutdown current
  • 300µA Low power

Applications

Power Management, Industrial

Product Information

:
Boost (Step Up)
:
4.75V
:
5.5V
:
SOIC
:
8Pins
:
60mA
:
12V
:
300kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Boost (Step Up) Switching Regulator, Fixed, 4.75V-12.6Vin, 12V/150mA out, NSOIC-8

29 in stock

Each

1+ £4.02 10+ £3.82 25+ £2.68 50+ £2.17 more…

Associated Products

Compare Selected

Related Searches

 

479 In stock

45 in stock for next day delivery (Liege stock)

434 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£5.90 £ 5.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.90
10 + £5.38
25 + £4.87
50 + £3.57
100 + £3.47
250 + £3.36
500 + £2.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.