Low

LTC1261LIS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 2.7V to 5.25V in, -5V to -1.23V/20 mA out, SOIC-8

LTC1261LIS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 2.7V to 5.25V in, -5V to -1.23V/20 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1261LIS8#PBF
Order Code:
2293098
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1261LIS8#PBF is a switched-capacitor charge-pump Regulated Voltage Inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7 to 5.25V supply and provides an adjustable output voltage from -1.23 to -5V. Three external capacitors are required a 0.1µF flying capacitor and an input and output bypass capacitors. An optional compensation capacitor at ADJ (COMP) can be used to reduce the output voltage ripple. The version of the LTC1261L will supply up to 20mA output current with guaranteed output regulation of ±4.5%. The LTC1261L includes an open-drain REG output that pulls low when the output is within 5% of the set value. Quiescent current is typically 650µA when operating and 5µA in shutdown.
  • Regulated negative voltage from a single positive supply
  • REG Pin indicates output is in regulation
  • Adjustable or fixed output voltages
  • Requires only three or four external capacitors
  • ±4.5% Output regulation
  • Shutdown mode drops supply current to 5µA
  • Up to 20mA output current

Applications

Industrial

Product Information

:
Adjustable
:
2.7V
:
5.25V
:
SOIC
:
8Pins
:
20mA
:
-
:
-5V
:
-1.23V
:
Inverting
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

27 In stock

17 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.43 £ 3.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.43
10 + £3.07
25 + £2.06
50 + £2.03
100 + £2.01
250 + £1.98
500 + £1.96
1000 + £1.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.