Low

LTC1261LCMS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 2.7V to 5.25V in, -5V to -1.23V/20 mA out, MSOP-8

LTC1261LCMS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 2.7V to 5.25V in, -5V to -1.23V/20 mA out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1261LCMS8#PBF
Order Code:
2294978
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1261LCMS8#PBF is a switched-capacitor charge-pump Regulated Voltage Inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7 to 5.25V supply and provides an adjustable output voltage from -1.23 to -5V. Three external capacitors are required a 0.1µF flying capacitor and an input and output bypass capacitors. An optional compensation capacitor at ADJ (COMP) can be used to reduce the output voltage ripple. The version of the LTC1261L will supply up to 20mA output current with guaranteed output regulation of ±4.5%. The LTC1261L includes an open-drain REG output that pulls low when the output is within 5% of the set value. Quiescent current is typically 650µA when operating and 5µA in shutdown.
  • Regulated negative voltage from a single positive supply
  • REG Pin indicates output is in regulation
  • Adjustable or fixed output voltages
  • Requires only three or four external capacitors
  • ±4.5% Output regulation
  • Shutdown mode drops supply current to 5µA
  • Up to 20mA output current

Applications

Industrial

Product Information

:
Adjustable
:
2.7V
:
5.25V
:
MSOP
:
8Pins
:
20mA
:
-
:
-5V
:
-1.23V
:
Inverting
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.