Low

LTC1261CS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 3V to 8V in, -8V to -1.25V/20 mA out, SOIC-8

LTC1261CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 3V to 8V in, -8V to -1.25V/20 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1261CS8#PBF
Order Code:
1273847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1261CS8#PBF is a switched-capacitor charge-pump Regulated Voltage Inverter designed to provide a regulated negative voltage from a single positive supply. It operates from a single 3 to 8V supply and provides an adjustable output voltage from -1.25 to -8V. An on-chip resistor string allows the LTC1261CS to be configured for output voltages of -3.5/-4/-4.5/-5V with no external components. The LTC1261CS8 is optimized for applications which use a 5V or higher supply or which require low output voltages. The LTC1261CS requires one or two external 0.1µF capacitors, depending on input voltage. It requires additional external input and output bypass capacitors. An optional compensation capacitor at ADJ/COMP can be used to reduce the output voltage ripple. It will supply up to 12mA output current with guaranteed output regulation of 5%. The LTC1261 includes an open-drain REG output which pulls low when the output is within 5% of the set value. Output ripple is typically as low as 5mV.
  • Regulated negative voltage from a single positive supply
  • REG Pin indicates output is in regulation
  • Adjustable or fixed output voltages
  • Requires only three or four external capacitors
  • Can provide regulated -5V from a 3V supply
  • 5mV Low output ripple
  • Shutdown mode drops supply current to 5µA

Applications

Industrial, Signal Processing

Product Information

:
Adjustable
:
3V
:
8V
:
SOIC
:
8Pins
:
20mA
:
-
:
-8V
:
-1.25V
:
Inverting
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

178 In stock

94 in stock for next day delivery (Liege stock)

84 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
10 + £2.73
25 + £1.92
50 + £1.89
100 + £1.85
250 + £1.82
500 + £1.77
1000 + £1.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.