Low

LTC1257IS8#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.75V to 15.75V, SOIC, 8 Pins

LTC1257IS8#PBF - Digital to Analogue Converter, 12 bit, Serial, 4.75V to 15.75V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1257IS8#PBF
Order Code:
2294791
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1257IS8#PBF is a complete single-supply 12-bit voltage output Digital-to-analog Converter (DAC) includes an output buffer amplifier, 2.048V voltage reference and an easy to use 3-wire cascadable serial interface. An external reference can be used to override the internal reference and extend the output voltage range to 12V. The power supply current is a low 350µA when operating from a 5V supply, making the LTC1257 ideal for battery-powered applications.
  • Buffered voltage output
  • 500µV/LSB with 2.048V full scale
  • Guaranteed monotonic

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
12bit
:
-
:
Serial
:
4.75V to 15.75V
:
SOIC
:
8Pins
:
Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1663607 - Digital to Analogue Converter, 12 bit, Serial, 4.75V to 15.75V, SOIC, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.