Low

LTC1257CN8#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.75V to 15.75V, DIP, 8 Pins

LTC1257CN8#PBF - Digital to Analogue Converter, 12 bit, Serial, 4.75V to 15.75V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1257CN8#PBF
Order Code:
9560963
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1257CN8#PBF is a complete single-supply 12-bit voltage output D/A Converter includes an output buffer amplifier, 2.048V voltage reference and an easy to use three-wire cascadable serial interface. An external reference can be used to override the internal reference and extend the output voltage range to 12V. The power supply current is a low 350µA when operating from a 5V supply, making the LTC1257 ideal for battery-powered applications. An internal NMOS transistor with a 200R equivalent impedance pulls the output to ground. The output is protected against short-circuits and is able to drive up to a 500pF capacitive load without oscillation. The DAC register loads the data from the shift register when LOAD is pulled low and remains transparent until LOAD is pulled high and the data is latched.
  • Buffered voltage output
  • Built-in 2.048V reference
  • 500µV/LSB with 2.048V full scale
  • 1/2 LSB max DNL error
  • Guaranteed 12-bit monotonic
  • Three-wire cascadable serial interface
  • Low power (ICC Typical = 350µA with 5V supply)

Applications

Signal Processing, Industrial, Automation & Process Control, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
4.75V to 15.75V
:
DIP
:
8Pins
:
Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

364 In stock

100 in stock for next day delivery (Liege stock)

264 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.05 £ 7.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.05
25 + £4.32
100 + £3.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.