Low

LTC1250CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 10 V/µs, ± 2.375V to ± 8V, DIP, 8 Pins

LTC1250CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 10 V/µs, ± 2.375V to ± 8V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1250CN8#PBF
Order Code:
9560947
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1250CN8#PBF is a high performance very low noise zero drifts Operational Amplifier for use with low noise transducers. The LTC1250's combination of low front-end noise and DC precision makes it ideal for use with low impedance bridge transducers. The LTC1250 features typical input noise of 0.75µVP-P from 0.1 to 10Hz and 0.2µVP-P from 0.1 to 1Hz. The LTC1250 has DC to 1Hz noise of 0.35µVP-P, surpassing that of low noise bipolar parts including the OP-07, OP-77 and LT1012. The LTC1250 uses the industry-standard single op amp pinout and requires no external components or nulling signals, allowing it to be a plug-in replacement for bipolar op amps. The LTC1250 incorporates an improved output stage capable of driving 4.3V into a 1k load with a single 5V supply, it will swing ±4.9V into 5k with ±5V supplies. The input common mode range includes ground with single power supply voltages above 12V.
  • Full output swing into 1k load
  • 10µV Maximum offset voltage
  • 50nV/°C Maximum offset voltage drift
  • 110dB Minimum common mode rejection ratio
  • 115dB Minimum power supply rejection ratio
  • No external components required

Applications

Signal Processing, Test & Measurement

Product Information

:
1 Amplifier
:
1.5MHz
:
10V/µs
:
± 2.375V to ± 8V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/05/19

Contact me when back in stock

£4.73 £ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.73
25 + £2.86
100 + £2.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.