Low

LTC1235CSW#PBF - 

Supervisor, 4.75V-5.5V Supply, 4.65V Threshold, 200ms Delay, Active-High/Low, SOIC-16

LTC1235CSW#PBF - Supervisor, 4.75V-5.5V Supply, 4.65V Threshold, 200ms Delay, Active-High/Low, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1235CSW#PBF
Order Code:
1273647
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1235CSW#PBF is a Microprocessor Supervisory Circuit provides complete power supply monitoring and battery control functions for microprocessor reset, battery backup, RAM write protection, power failure warning and watchdog timing. The LTC1235 has all the LTC695 features plus conditional battery backup and external reset control. When an out-of-tolerance power supply condition occurs, the reset outputs are forced to active states and the chip enable output write-protects external memory. The RESET output is guaranteed to remain logic low with VCC as low as 1V. External reset control is provided by a debounced pushbutton reset input. The LTC1235 powers the active CMOS RAMs with a charge pumped NMOS power switch to achieve low dropout and low supply current. When primary power is lost, auxiliary power, connected to the battery input pin, provides backup power to the RAMs. The LTC1235 can be programmed by a P signal to either back up the RAMs or not.
  • Fast (35ns maximum) onboard gating of RAM chip enable signals
  • Conditional battery backup extends battery life
  • External reset control
  • Minimum external component count
  • Voltage monitor for power-fail or low-battery warning
  • Thermal limiting
  • Performance specified over-temperature
  • Guaranteed reset assertion at VCC = 1V
  • 1.5mA Maximum supply current
  • 1µA Maximum standby current

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive, Metering

Product Information

:
4.65V
:
1Monitors
:
4.75V
:
5.5V
:
Active-High, Active-Low
:
SOIC
:
16Pins
:
200ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

20 In stock

20 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.44 £ 5.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.44
10 + £4.97
25 + £3.29
50 + £3.25
100 + £3.21
250 + £3.17
500 + £3.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.