Low

LTC1232CS8#PBF - 

Supervisor MPU 4.5V-5.5V Supply, 4.62V Threshold, 610ms Delay, Active-High/Low, SOIC-8

LTC1232CS8#PBF - Supervisor MPU 4.5V-5.5V Supply, 4.62V Threshold, 610ms Delay, Active-High/Low, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1232CS8#PBF
Order Code:
1663606
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1232CS8#PBF is a Microprocessor Supervisory Circuit provides power supply monitoring, watchdog timing and external reset for microprocessor systems. A precise internal voltage reference and comparator circuit monitors the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states. The RST output is guaranteed to remain logic low even with VCC as low as 1V. The LTC1232 has an internal watchdog timer which forces the reset outputs to active states when the Strobe input is not forced low prior to a preset time-out period. The LTC1232 performs push-button reset control. The LTC1232 debounces the push-button input and guarantees an active reset pulse width of 250ms minimum.
  • Minimum external component count
  • Superior upgrade for DS1232
  • 2mA Maximum supply current

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive, Metering

Product Information

:
4.62V
:
1Monitors
:
4.5V
:
5.5V
:
Active-High, Active-Low
:
SOIC
:
8Pins
:
610ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 4.5V-5.5V supply, Active-High/Low, Push-Pull, 610 ms delay/4.62V threshold, NSOIC-8

Cut Tape
1,513 in stock

Each (Supplied on Cut Tape)

1+ £2.65 10+ £2.51 25+ £2.01 50+ £1.91 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2512481 - MPU Supervisor, 4.5V-5.5V supply, Active-High/Low, Push-Pull, 610 ms delay/4.62V threshold, NSOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.