Low

LINEAR TECHNOLOGY  LTC1174HVCS8#PBF  DC-DC Switching Buck, Inverting Regulator, Adjustable, 4V-18.5Vin, 1.25V-12.95Vout, 1Aout, SOIC-8

LINEAR TECHNOLOGY LTC1174HVCS8#PBF
Manufacturer Part No:
LTC1174HVCS8#PBF
Order Code:
1663605
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1174HVCS8#PBF is a high efficiency step-down and inverting DC-to-DC Converter ideally suited for 9 to 5V, 5 to 3.3V or 5 to -5V operation. With an internal 0.9R switch (at a supply voltage of 9V), the LTC1174 requires only four external components to construct a complete high efficiency DC/DC converter. Under a no load condition the LTC1174 draws only 130µA. In shutdown, it draws a mere 1µA making this converter ideal for current sensitive applications. In dropout, the internal P-channel MOSFET switch is turned on continuously allowing the user to maximize the life of the battery source. The maximum inductor current of the LTC1174 family is pin selectable to either 340 or 600mA, optimizing efficiency for a wide range of applications. Operation up to 200kHz permits the use of small surface mount inductors and capacitors.
  • Peak inductor current independent of inductor value
  • Short-circuit protection
  • Low dropout operation
  • Low-battery detector
  • Pin selectable current limit
  • Only four external components required
  • Active low micropower shutdown
  • Up to 94% high efficiency
  • 130µA Standby current

Product Information

Topology:
Buck, Inverting
Input Voltage Min:
4V
Input Voltage Max:
18.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
1.25V
Output Voltage Max:
12.95V
Switching Frequency:
200kHz
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

DC-DC Switching Buck, Inverting Regulator, Adjustable, 4V-18.5Vin, 1.25V-12.95Vout, 1Aout, SOIC-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £8.44 25+ £5.23 100+ £4.12

Buy

Associated Products