Low

LTC1174CS8-3.3#PBF - 

Buck, Inverting Switching Regulator, Fixed, 4V-18.5V In, -3.3V And 1A Out, SOIC-8

LTC1174CS8-3.3#PBF - Buck, Inverting Switching Regulator, Fixed, 4V-18.5V In, -3.3V And 1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1174CS8-3.3#PBF
Order Code:
1273846
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1174CS8-3.3#PBF is a simple current mode DC/DC Converter with an internal 0.9R switch (at a supply voltage of 9V), the LTC1174 requires only four external components to construct a complete high efficiency DC/DC converter. Under a no load condition the LTC1174 draws only 130µA. In shutdown, it draws a mere 1µA making this converter ideal for current sensitive applications. In dropout, the internal P-channel MOSFET switch is turned on continuously allowing the user to maximize the life of the battery source. The maximum inductor current of the LTC1174 family is pin selectable to either 340mA or 600mA, optimizing efficiency for a wide range of applications. Operation up to 200kHz permits the use of small surface mount inductors and capacitors. For applications requiring higher output current or ultrahigh efficiency.
  • Peak inductor current independent of inductor value
  • Short-circuit protection
  • Low dropout operation
  • Low-battery detector
  • Pin selectable current limit
  • Only four external components required
  • Active low micropower shutdown
  • 130µA Standby current

Applications

Portable Devices, Power Management

Product Information

:
Buck, Inverting
:
4V
:
18.5V
:
SOIC
:
8Pins
:
1A
:
-3.3V
:
200kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

Alternatives Available

2783035 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current, Synchronous Buck Regulators

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

2543373 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-40Vin, 600mV-34V/1A out, 2MHz, DFN-12

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.