Low

LTC1164-5CSW#PBF - 

Analogue Filter, Butterworth, 8th, 1, 4.75 V, 16 V, WSOIC

LTC1164-5CSW#PBF - Analogue Filter, Butterworth, 8th, 1, 4.75 V, 16 V, WSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1164-5CSW#PBF
Order Code:
2294712
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1164-5CSW#PBF is a low power 8th order pin selectable Butterworth or Bessel Lowpass Filter. The LTC1164-5 features clock-tunable cutoff frequency and low power consumption (4.5mA with ±5V supplies and 2.5mA with single 5V supply). Low power operation is achieved without compromising noise or distortion performance. With ±5V supplies and 10kHz cutoff frequency, the operating signal-to-noise ratio is 86dB and the THD throughout the passband is 0.015%. Under the same conditions, a 77dB signal-to-noise ratio and distortion is obtained with a single 5V supply while the clock feedthrough is kept below the noise level. The maximum signal-to-noise ratio is 92dB.
  • fCUTOFF up to 20kHz
  • 100µVRMS Wideband noise
  • 60µVRMS Clock feedthrough (single 5V supply)
  • Operates up to ±8V supplies
  • TTL/CMOS-compatible clock input
  • No external components

Applications

Sensing & Instrumentation

Product Information

:
Butterworth
:
8th
:
1
:
4.75V
:
16V
:
WSOIC
:
16Pins
:
20kHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.