Low

LTC1156CSW#PBF - 

MOSFET Switch Driver, High Side, 4.5V-18V Supply, 26 µs Delay, SOIC-16

LTC1156CSW#PBF - MOSFET Switch Driver, High Side, 4.5V-18V Supply, 26 µs Delay, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1156CSW#PBF
Order Code:
1273507
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1156CSW#PBF is a quad high-side Gate Driver allows using N-channel FETs for high-side switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Micro-power operation with 16µA standby current and 95µA operating current, allows use in virtually all systems with maximum efficiency. Included on chip is independent over-current sensing to provide automatic shutdown in case of short circuits. A time delay can be added to the current sense to prevent false triggering on high in-rush current loads. The LTC1156 operates off of a 4.5 to 18V supply and is well suited for battery-powered applications, particularly where micro-power sleep operation is required.
  • No external charge pump components
  • Fully enhances N-channel power MOSFETs
  • Controlled switching ON and OFF times
  • Replaces P-channel high-side switches
  • Compatible with standard logic families

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Motor Drive & Control

Product Information

:
High Side
:
-
:
4.5V
:
18V
:
SOIC
:
16Pins
:
450µs
:
26µs
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

10 In stock

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£7.76 £ 7.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.76
10 + £7.20
25 + £6.49
50 + £4.78
100 + £4.57
250 + £4.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.