Low

LTC1155CS8#PBF - 

Dual MOSFET Driver IC, High Side, 4.5V-18V Supply, 26 µs Delay, SOIC-8

LTC1155CS8#PBF - Dual MOSFET Driver IC, High Side, 4.5V-18V Supply, 26 µs Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1155CS8#PBF
Order Code:
1273506
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1155CS8#PBF is a dual high-side Gate Driver allows using N-channel FETs for high-side switching applications. An internal charge pump boosts the gate above the positive rail, fully enhancing an N-channel MOSFET with no external components. Micro-power operation with 8µA standby current and 85µA operating current allows use in virtually all systems with maximum efficiency. Included on-chip is overcurrent sensing to provide automatic shutdown in case of short circuits. A time delay can be added in series with the current sense to prevent false triggering on high in-rush loads such as capacitors and incandescent lamps. The LTC1155 operates off of a 4.5 to 18V supply input and safely drives the gates of virtually all FETs. The LTC1155 is well suited for low voltage (battery-powered) applications, particularly where micro-power sleep operation is required.
  • Short-circuit protection
  • Controlled switching ON and OFF times
  • No external charge pump components
  • Replaces P-channel high-side MOSFETs
  • Compatible with standard logic families
  • Fully enhances N-channel power MOSFETs

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Motor Drive & Control, Portable Devices

Product Information

:
High Side
:
-
:
4.5V
:
18V
:
SOIC
:
8Pins
:
450µs
:
26µs
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

37 In stock

2 in stock for next day delivery (Liege stock)

35 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.30 £ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.30
25 + £3.19
100 + £2.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.