Low

LTC1153IS8#PBF - 

Electronic Circuit Breaker, 4.5V to 18V supply, SOIC-8

LTC1153IS8#PBF - Electronic Circuit Breaker, 4.5V to 18V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1153IS8#PBF
Order Code:
2295316
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1153IS8#PBF is an auto-reset Electronic Circuit Breaker drives an N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shut down input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the µP.
  • Drives low RDS(ON) N-channel MOSFETs
  • Status output indicates fault condition
  • Thermal trip with PTC thermistor
  • 8µA IQ in standby mode
  • No external charge pump capacitors

Applications

Power Management

Product Information

:
Battery Short-Circuit Protection, DC Motor Stall Protection, Power Bus Circuit Breaker
:
18V
:
4.5V
:
18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1273503 - MOSFET Driver, N-Channel, Auto-Reset Electronic Circuit Breaker, 4.5V-18V supply, SOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.