Low

LTC1153CS8#PBF - 

MOSFET Driver, N-Channel, Auto-Reset Electronic Circuit Breaker, 4.5V-18V supply, SOIC-8

LTC1153CS8#PBF - MOSFET Driver, N-Channel, Auto-Reset Electronic Circuit Breaker, 4.5V-18V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1153CS8#PBF
Order Code:
1273503
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1153CS8#PBF is an auto-reset Electronic Circuit Breaker drives N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shutdown input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the µP.
  • Programmable auto-reset time - 1ms to >10sec
  • Status output indicates fault condition
  • Thermal trip with PTC thermistor
  • 8µA IQ in standby mode
  • No external charge pump capacitors
  • Drives low RDS(ON) N-channel MOSFETs

Applications

Motor Drive & Control, Power Management

Product Information

:
-
:
-
:
4.5V
:
18V
:
SOIC
:
8Pins
:
100ms
:
-
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

74 In stock

44 in stock for next day delivery (Liege stock)

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.18 £ 3.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.18
10 + £2.84
25 + £2.69
50 + £2.55
100 + £2.40
250 + £2.25
500 + £2.11
1000 + £1.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.