Low

LTC1152CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.5 V/µs, 2.7V to 14V, DIP, 8 Pins

LTC1152CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.5 V/µs, 2.7V to 14V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1152CN8#PBF
Order Code:
9560882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1152CN8#PBF is a high performance low power zero-drift Operational Amplifier featuring an input stage that common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads. The wide input common-mode range is achieved with a high frequency on-board charge pump. This technique eliminates the crossover distortion and limited CMRR imposed by competing technologies. The LTC1152 is a C-LoadTM of amp, enabling it to drive any capacitive load. The LTC1152 shares the excellent DC performance specs of LTC's other zero-drift amplifiers. Typical offset voltage is 1mV and typical offset drift is 10nV/°C. CMRR and PSRR are 130dB and 120dB and open-loop gain is 130dB. Input noise voltage is 2µVP-P from 0.1Hz to 10Hz. Gain-bandwidth product is 0.7MHz and slew rate is 0.5V/µs, all with supply current of 3.0mA max over temperature.
  • Input common-mode range includes both rails
  • Output will drive 1kR load
  • No external components required
  • 10µV Maximum input offset voltage
  • 100nV/°C Maximum input offset drift
  • Shutdown pin drops supply current to 5mA maximum
  • Output configurable to drive any capacitive load

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
700kHz
:
0.5V/µs
:
2.7V to 14V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

131 In stock

131 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.39 £ 4.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.39
10 + £3.97
25 + £2.66
50 + £2.65
100 + £2.64
250 + £2.63
500 + £2.62
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.