Low

LTC1150CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 3 V/µs, 4.75V to 32V, SOIC, 8 Pins

LTC1150CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 3 V/µs, 4.75V to 32V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1150CS8#PBF
Order Code:
1651865

Product Overview

The LTC1150CS8#PBF is a high-voltage/-performance zero-drift Operational Amplifier for use with electronic scales. The two sample-and-hold capacitors usually required externally by other chopper amplifier is integrated on-chip. Further, LTC's proprietary high-voltage CMOS structures allow the LTC1150 to operate at up to 32V total supply voltage. The LTC1150 has an offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1 to 10Hz input noise voltage of 1.8µVP-P and a typical voltage gain of 180dB. The slew rate of 3V/µs and a gain bandwidth product of 2.5MHz are achieved with 0.8mA of supply current. Overload recovery times from positive and negative saturation conditions are 3 and 20ms, respectively. For applications demanding low power consumption, Pin 1 can be used to program the supply current. Pin 5 is an optional AC-coupled clock input, useful for synchronization.
  • ±16V High voltage operation
  • No external components required
  • 10µV Maximum offset voltage
  • 135dB Minimum voltage gain
  • 120dB Minimum PSRR
  • 110dB Minimum CMRR
  • Input common mode range includes ground
  • 200µA supply current with pin 1 grounded

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
2.5MHz
:
3V/µs
:
4.75V to 32V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

47 In stock

47 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.37 £ 7.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.37
10 + £6.42
25 + £4.52
50 + £4.40
100 + £4.28
250 + £4.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.