Low

LTC1150CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 3 V/µs, 4.75V to 32V, DIP, 8 Pins

LTC1150CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 3 V/µs, 4.75V to 32V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1150CN8#PBF
Order Code:
9560874
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1150CN8#PBF is a ±15V zero-drift Operational Amplifier with internal capacitors. The two sample-and-hold capacitors usually required externally by other chopper amplifiers are integrated on-chip. Further proprietary high-voltage CMOS structures allow the LTC1150 to operate at up to 32V total supply voltage. The LTC1150 has an offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1 to 10Hz input noise voltage of 1.8µVP-P and a typical voltage gain of 180dB. The slew rate of 3V/µs and a gain bandwidth product of 2.5MHz are achieved with 0.8mA of supply current. Overload recovery times from positive and negative saturation conditions are 3 and 20ms, respectively. For applications demanding low power consumption, pin 1 can be used to program the supply current. Pin 5 is an optional AC-coupled clock input, useful for synchronization. It is plug in replacement for most standard bipolar operational amplifier with improved DC performance.
  • High voltage operation, ±16V
  • No external components required
  • 10µV Maximum offset voltage
  • 0.05µV/°C Maximum offset voltage drift
  • Low noise (1.8µVp-p, 0.1 to 10Hz)
  • 135dB Minimum voltage gain
  • 120dB Minimum PSRR
  • 110dB Minimum CMRR
  • Low supply current (0.8mA)
  • Single-supply operation
  • Input common-mode range includes ground
  • 200µA Supply current with pin 1 grounded
  • 20ms Typical overload recovery time

Applications

Test & Measurement, Medical, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
2.5MHz
:
3V/µs
:
4.75V to 32V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

277 In stock

46 in stock for next day delivery (Liege stock)

231 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£6.09 £ 6.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.09
10 + £5.56
25 + £3.68
50 + £3.61
100 + £3.53
250 + £3.46
500 + £3.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.