Low

LTC1149CN#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 12V-48V in, 10mA out, 250kHz, DIP-16

LTC1149CN#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 12V-48V in, 10mA out, 250kHz, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1149CN#PBF
Order Code:
1136640
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1149CN#PBF is a synchronous step-down switching Regulator Controller features automatic Burst Mode® operation to maintain high efficiencies at low output currents. This device drive external complementary power MOSFETs at switching frequencies up to 250kHz using a constant OFF-time current-mode architecture. Special onboard regulation and level-shift circuitry allow operation at input voltage from dropout to 48V (60V absolute maximum). The constant OFF-time architecture maintains constant ripple current in the inductor, easing the design of wide input range converters. Current-mode operation provides excellent line and load transient response. The operating current level is user-programmable via an external current sense resistor. The LTC1149 series incorporates automatic power saving Burst Mode® operation when load currents drop below the level required for continuous operation. Standby power is reduced to only about 8mW at VIN=12V. In shutdown, both MOSFETs are turned off.
  • Up to 95% ultrahigh efficiency
  • Current-mode operation for excellent line and load transient response
  • High efficiency maintained over wide current range
  • Logic-controlled micropower shutdown
  • Short-circuit protection
  • 100% Duty cycle very low dropout operation
  • Synchronous FET switching for high efficiency
  • Adaptive non-overlap gate drives

Applications

Computers & Computer Peripherals, Portable Devices, Power Management, Avionics, Communications & Networking

Product Information

:
Buck (Step Down)
:
12V
:
48V
:
1Outputs
:
DIP
:
16Pins
:
10mA
:
-
:
-
:
250kHz
:
85°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

18 In stock

18 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£8.10 £ 8.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.10
25 + £5.00
100 + £4.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.