Low

LTC1144IS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 2V to 18V in, -18V to -2V/50 mA out, SOIC-8

LTC1144IS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 2V to 18V in, -18V to -2V/50 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1144IS8#PBF
Order Code:
1663597
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1144IS8#PBF is a monolithic CMOS switched-capacitor Voltage Converter with shutdown. It performs supply voltage conversion from positive to negative from an input range of 2 to 18V, resulting in complementary output voltages of -2 to -18V. Only two noncritical external capacitors are needed for the charge pump and charge reservoir functions. The converter has an internal oscillator that can be overdriven by an external clock or slowed down when connected to a capacitor. The oscillator runs at a 10kHz frequency when unloaded. A higher frequency outside the audio band can also be obtained if the Boost Pin is tied to V+. The SHDN pin reduces supply current to 8µA and can be used to save power when the converter is not in use. The LTC1144 contains an internal oscillator, divide-by- two, voltage level shifter and four power MOSFETs. A special logic circuit will prevent the power N-channel switch substrate from turning on.
  • Boost pin (pin 1) for higher switching frequency
  • Simple conversion of 15 to -15V supply
  • Low output resistance (120R maximum)
  • Power shutdown to 8µA with SHDN pin
  • 99.9% Typical open circuit voltage conversion efficiency
  • 93% Typical power conversion efficiency
  • Easy to use

Applications

Power Management, Test & Measurement, Automotive, Audio

Product Information

:
Adjustable
:
2V
:
18V
:
SOIC
:
8Pins
:
50mA
:
-
:
-18V
:
-2V
:
Inverting
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

533 In stock

38 in stock for next day delivery (Liege stock)

495 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.84 £ 4.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.84
10 + £4.38
25 + £3.99
50 + £2.91
100 + £2.86
250 + £2.81
500 + £2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.