Low

LTC1100CSW#PBF - 

Instrument Amplifier, 2 Amplifier, 1 µV, 180 kHz, 4V to 18V, SOIC

LTC1100CSW#PBF - Instrument Amplifier, 2 Amplifier, 1 µV, 180 kHz, 4V to 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1100CSW#PBF
Order Code:
2294666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1100CSW#PBF is a high precision Instrumentation Amplifier using zero-drift techniques to achieve outstanding DC performance. The input DC offset is typically 1µV while the DC offset drift is typically 5nV/°C, a very low bias current of 65pA is also achieved. The LTC1100 is self-contained, that is, it achieves a differential gain of 100 without any external gain setting resistor or trim pot. The gain linearity is 20ppm and the gain drift is 4ppm/°C. The LTC1100 operates from a single 5V supply up to ±8V. The output typically swings 300mV from its power supply rails with a 10k load. The LTC1100 is manufactured using Linear Technology's enhanced LTCMOSTM silicon gate process.
  • 100nV/°C Maximum offset voltage drift
  • 65pA Maximum bias current
  • 65pA Maximum offset current
  • 20ppm Maximum gain nonlinearity
  • ±0.075% Maximum gain error
  • 90dB CMRR
  • 5V Single supply operation

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
1µV
:
-
:
180kHz
:
4V to 18V
:
SOIC
:
16Pins
:
Rail to Rail
:
110dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.