Low

LTC1091CN8#PBF - 

Analogue to Digital Converter, Dual, 10 bit, Single, 4.5 V, 10 V, DIP

LTC1091CN8#PBF - Analogue to Digital Converter, Dual, 10 bit, Single, 4.5 V, 10 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1091CN8#PBF
Order Code:
1663596
Product Range
Dual 10-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1091CN8#PBF is a 10-bit Data Acquisition System designed to provide complete function, excellent accuracy and ease of use when digitizing analog data from a wide variety of signal sources and transducers. Built around a 10-bit switched capacitor, successive approximation A/D core, this device includes software configurable analog multiplexers and bipolar and uni-polar conversion modes as well as on-chip sample-and-holds. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers. This circuit can provides a complete data acquisition system in ratio-metric applications or can be used with an external reference in others. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Differential/single-ended multiplexer configurations
  • Sample-and-holds
  • Analog inputs common mode to supply rails

Applications

Automation & Process Control

Product Information

:
10bit
:
-
:
Single
:
4.5V
:
10V
:
DIP
:
8Pins
:
Differential, Single Ended
:
3 Wire, 4 Wire, Serial
:
-40°C
:
85°C
:
Each
:
Dual 10-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.