Low

LINEAR TECHNOLOGY  LTC1069-6IS8#PBF  Analogue Filter, Elliptic, Lowpass, 8th, 1, 3 V, 10 V, SOIC

LINEAR TECHNOLOGY LTC1069-6IS8#PBF
Manufacturer Part No:
LTC1069-6IS8#PBF
Order Code:
2294870
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Filter Type:
Lowpass
Filter Order:
8th
No. of Filters:
1
Supply Voltage Min:
3V
Supply Voltage Max:
10V
Filter IC Case Style:
SOIC
No. of Pins:
8Pins
Cutoff Frequency:
20kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.