Low

LTC1068IG#PBF - 

Switched Capacitor Filter, Switched Capacitor, 2nd, 4, 3.14 V, 5.5 V, SSOP

LTC1068IG#PBF - Switched Capacitor Filter, Switched Capacitor, 2nd, 4, 3.14 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1068IG#PBF
Order Code:
2294878
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1068IG#PBF is a four monolithic Clock-tunable Filter Building Block contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The LTC1068 products differ only in their clock-to-center frequency ratio. The clock-to-center frequency ratio is set to 200:1 (LTC1068-200). External resistors can modify the clock-to-center frequency ratio. High performance, quad 2nd order, dual 4th order or 8th order filters can be designed with an LTC1068 family product. Designing filters with an LTC1068 product is fully supported by FilterCAD™ filter design software for Windows®.
  • High performance
  • Fully supported by FilterCAD™ filter design software for Windows

Applications

Signal Processing

Product Information

:
Switched Capacitor
:
2nd
:
4
:
3.14V
:
5.5V
:
SSOP
:
28Pins
:
50kHz
:
5.6MHz
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.