Low

LTC1067CS#PBF - 

Switched Capacitor Filter, Switched Capacitor, 2nd, 2, 3 V, 11 V, SOIC

LTC1067CS#PBF - Switched Capacitor Filter, Switched Capacitor, 2nd, 2, 3 V, 11 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1067CS#PBF
Order Code:
2294876
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1067CS#PBF is an Universal Dual Filter Building Block, consists of two identical rail-to-rail high accuracy and very wide dynamic range 2nd Order switched-capacitor building block for use with tone detection. Each building block, together with three to five resistors, provides 2nd order filter functions such as bandpass, highpass, lowpass, notch and allpass. High precision 4th order filters are easily designed. The center frequency of each 2nd order section is tuned by the external clock frequency. The internal clock-to-center frequency ratio (100:1 for the LTC1067 and 50:1 for the LTC1067-50) can be modified by the external resistors. These devices have a double sampled architecture which places aliasing and imaging components at twice the clock frequency. The LTC1067-50 is a low power device consuming about one half the current of the LTC1067. The LTC1067-50's typical supply current is about 1mA from a 3.3V supply.
  • Operates from a single 3 to ±5V supply
  • <±0.2% Typical center frequency error
  • <40µVRMS, Q </=5 Low noise
  • Customizable with internal resistors

Applications

Signal Processing

Product Information

:
Switched Capacitor
:
2nd
:
2
:
3V
:
11V
:
SOIC
:
16Pins
:
20kHz
:
250kHz
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.