Low

LTC1065CSW#PBF - 

Analogue Filter, Lowpass, 5th, 1, 2.375 V, 8 V, WSOIC

LTC1065CSW#PBF - Analogue Filter, Lowpass, 5th, 1, 2.375 V, 8 V, WSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1065CSW#PBF
Order Code:
2294868
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1065CSW#PBF is a 5th Order Bessel Lowpass Filter providing both clock-tunability with low DC output offset and over 12-bit DC accuracy. The frequency response of the LTC1065 closely approximates a 5th order Bessel polynomial. With appropriate PCB layout techniques the output DC offset is typically 1mV and is constant over a wide range of clock frequencies. With ±5V supplies and ±4V input voltage range, the CMR of the device is typically 80dB. The filter cutoff frequency is controlled either by an internal or external clock. The clock-to-cutoff frequency ratio is 100:1. The on-board clock is nearly power supply independent and it is programmed via an external RC. The 50µVRMS clock feedthrough of the device is considerably lower than other existing monolithic filters. The LTC1065 wideband noise is 80µVRMS and it can process large AC input signals with low distortion.
  • Clock-tunable cutoff frequency
  • 1mV DC Offset (typical)
  • 80dB CMR (typical)
  • Internal or external clock
  • 0.004% Noise THD at 2VRMS output level
  • 50kHz Maximum cutoff frequency
  • Cascadable for faster roll-off
  • Self-clocking with 1 RC

Applications

Audio, Signal Processing

Product Information

:
Lowpass
:
5th
:
1
:
2.375V
:
8V
:
WSOIC
:
16Pins
:
50kHz
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.