Low

LTC1064CSW#PBF - 

Analogue Filter, Switched Capacitor, 2nd, 4, 2.375 V, 8 V, WSOIC

LTC1064CSW#PBF - Analogue Filter, Switched Capacitor, 2nd, 4, 2.375 V, 8 V, WSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1064CSW#PBF
Order Code:
2294875
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1064CSW#PBF is a four high speed low noise switched-capacitor Filter Building Block for use with spectral analysis. Each filter building block, together with external clock and three to five resistors can provide various 2nd order functions like lowpass, highpass, bandpass and notch. The center frequency of each 2nd order function can be tuned with an external clock or a clock and resistor ratio. For Q <= 5, the center frequency range is from 0.1Hz to 100kHz. For Q <= 3, the center frequency range can be extended to 140kHz. Up to 8th order filters can be realized by cascading all four 2nd order sections. Any classical filter realization (such as Butterworth, Cauer, Bessel and Chebyshev) can be formed. A customized monolithic version of the LTC1064 including internal thin film resistors can be obtained for high volume applications.
  • Customized version with internal resistors available
  • 7MHz Maximum clock frequency
  • Clock-to-center frequency ratio of 50:1 and 100:1 simultaneously available
  • Low offsets
  • Low harmonic distortion

Applications

Signal Processing

Product Information

:
Switched Capacitor
:
2nd
:
4
:
2.375V
:
8V
:
WSOIC
:
24Pins
:
140kHz
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

35 In stock

35 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.81 £ 8.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.81
25 + £7.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.