Low

LTC1064-2CN#PBF - 

Analogue Filter, Lowpass, 8th, 1, 2.37 V, 8 V, DIP

LTC1064-2CN#PBF - Analogue Filter, Lowpass, 8th, 1, 2.37 V, 8 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1064-2CN#PBF
Order Code:
9560858
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1064-2CN#PBF is a monolithic 8th Order Butterworth Lowpass Filter, which provides a maximally flat passband. The attenuation slope is -48dB/octave and the maximum attenuation is in excess of 80dB. An external TTL or CMOS clock programs the filter's cutoff frequency. The clock to cutoff frequency ratio is 100:1 (Pin 10 at V-) or 50:1 (Pin 10 at V+). The maximum cutoff frequency is 140kHz. No external components are needed. The LTC1064-2 features low wideband noise and low harmonic distortion even for input voltages up to 3VRMS. In fact the LTC1064-2 overall performance competes with equivalent multiple op amp RC active realizations.
  • No external component
  • 50:1 and 100:1 Clock to cutoff frequency ratio
  • 80µVRMS Total wideband noise
  • 0.03% THD or better

Applications

Signal Processing

Product Information

:
Lowpass
:
8th
:
1
:
2.37V
:
8V
:
DIP
:
14Pins
:
140kHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

15 In stock

15 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£12.73 £ 12.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.73
25 + £10.30
100 + £9.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.