Low

LTC1063CN8#PBF - 

Analogue Filter, Lowpass, 5th, 1, 2.375 V, 8 V, DIP

LTC1063CN8#PBF - Analogue Filter, Lowpass, 5th, 1, 2.375 V, 8 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1063CN8#PBF
Order Code:
9560831
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1063CN8#PBF is a 5th order DC accurate clock-tuneable Butterworth Low pass Filter features cut-off frequency is controlled either by an internal or external clock. The clock-to-cut off frequency ratio is 100:1. The on-board clock is power supply independent and it is programmed via an external RC. The 50µVRMS clock feed through is considerably reduced over existing monolithic filters. The LTC1063 wideband noise is 95µVRMS and it can process large AC input signals with low distortion. With ±7.5V supplies, for instance the filter handles up to 4VRMS (92dB S/N ratio) while the standard 1kHz THD is below 0.02%, 80dB dynamic ranges (S/N +THD) is obtained with input levels between 1 and 2.3VRMS. The LTC1063 features an internal oscillator which can be tuned via an external RC. The LTC1063's internal oscillator is primarily intended for generation of clock frequencies below 500kHz.
  • Clock-tuneable cut-off frequency
  • 1mV Typical DC offset
  • 80dB Typical CMRR
  • Internal or external clock
  • 50mVRMS Clock feed through
  • 100:1 Clock-to-cut-off frequency ratio
  • 95µVRMS Total wideband noise
  • 0.01% THD at 2VRMS output level
  • 50kHz Maximum cut-off frequency
  • Cascadable for faster roll-off
  • Self-clocking with 1 RC

Applications

Audio, Test & Measurement, Signal Processing

Product Information

:
Lowpass
:
5th
:
1
:
2.375V
:
8V
:
DIP
:
8Pins
:
50kHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

97 In stock

17 in stock for next day delivery (Liege stock)

80 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£9.01 £ 9.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.01
10 + £8.45
25 + £4.72
50 + £4.71
100 + £4.70
250 + £4.69
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.