Low

LTC1062CSW#PBF - 

Switched Capacitor Filter, Switched Capacitor, 5th, 1, 2.5 V, 9 V, SOIC

LTC1062CSW#PBF - Switched Capacitor Filter, Switched Capacitor, 5th, 1, 2.5 V, 9 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1062CSW#PBF
Order Code:
9560823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1062CSW#PBF is a 5th Order Lowpass Filter with no DC error. Its unusual architecture puts the filter outside the DC path so DC offset and low frequency noise problems are eliminated. This makes the LTC1062 very useful for lowpass filters where DC accuracy is important. The filter input and output are simultaneously taken across an external resistor. The LTC1062 is coupled to the signal through an external capacitor. This RC reacts with the internal switched capacitor network to form a 5th order roll off at the output. The filter cutoff frequency is set by an internal clock that can be externally driven. The clock-to-cutoff frequency ratio is typically 100:1, allowing the clock ripple to be easily removed. Two LTC1062 scan be cascaded to form a 10th order quasi max flat lowpass filter. The device can be operated with single or dual supplies ranging from ±2.5 to ±9V.
  • Operates DC to 20kHz
  • Operates on a single 5V supply or up to ±8V
  • Maximally flat response
  • Internal or external clock
  • Cascadable for faster rolloff
  • Buffer available

Applications

Signal Processing

Product Information

:
Switched Capacitor
:
5th
:
1
:
2.5V
:
9V
:
SOIC
:
16Pins
:
20kHz
:
4MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

21 In stock

15 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.29 £ 5.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29
10 + £4.80
25 + £4.43
50 + £3.21
100 + £3.10
250 + £3.00
500 + £2.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.