Low

LTC1062CN8#PBF - 

Switched Capacitor Filter, Switched Capacitor, 5th, 1, 2.5 V, 9 V, DIP

LTC1062CN8#PBF - Switched Capacitor Filter, Switched Capacitor, 5th, 1, 2.5 V, 9 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1062CN8#PBF
Order Code:
9560815
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1062CN8#PBF is a 5th order Low pass Filter with no DC error manufactured using enhanced LTCMOS silicon gate process. Its unusual architecture puts the filter outside the DC path so DC offset and low frequency noise problems are eliminated. This makes the LTC1062 very useful for low pass filters where DC accuracy is important. The filter input and output are simultaneously taken across an external resistor. It is coupled to the signal through an external capacitor. This RC reacts with the internal switched capacitor network to form a 5th order roll off at the output. The filter cut-off frequency is set by an internal clock that can be externally driven. The clock-to-cut-off frequency ratio is typically 100:1, allowing the clock ripple to be easily removed. Two LTC1062 scan be cascaded to form a 10th order quasi max flat low pass filter. The device can be operated with single or dual supplies ranging from ±2.5 to ±9V.
  • Low pass filter with no DC error
  • Low pass band noise
  • Operates DC to 20kHz
  • Operates on a single 5V supply or up to ±8V
  • 5th Order filter
  • Maximally flat response
  • Internal or external clock
  • Cascadable for faster roll-off
  • Buffer available

Applications

Signal Processing, Test & Measurement

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Switched Capacitor
:
5th
:
1
:
2.5V
:
9V
:
DIP
:
8Pins
:
20kHz
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.