Low

LTC1060CN#PBF - 

Switched Capacitor Filter, Switched Capacitor, 4th, 2, 2.37 V, 8 V, DIP

LTC1060CN#PBF - Switched Capacitor Filter, Switched Capacitor, 4th, 2, 2.37 V, 8 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1060CN#PBF
Order Code:
1663595
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1060CN#PBF is an Universal Dual Filter Building Block consists of two high performance, switched capacitor filters. Each filter, together with 2 to 5 resistors can produce various 2nd order filter functions such as lowpass, bandpass, highpass notch and allpass. The center frequency of these functions can be tuned by an external clock or by an external clock and resistor ratio. Up to 4th order full biquadratic functions can be achieved by cascading the two filter blocks. Any of the classical filter configurations (like Butterworth, Chebyshev, Bessel, Cauer) can be formed. The LTC1060 operates with either a single or dual supply from ±2.37 to ±8V. When used with low supply (i.e. single 5V supply), the filter typically consumes 12mW and can operate with center frequencies up to 10kHz. With ±5V supply, the frequency range extends to 30kHz and very high Q values can also be obtained.
  • Low power and 88dB dynamic range at ±2.5V supply
  • Center frequency Q product up to 1.6MHz
  • Guaranteed offset voltages
  • Guaranteed Q accuracy over temperature
  • Low temperature coefficient of Q and center frequency
  • Low crosstalk, 70dB
  • Clock inputs TTL and CMOS compatible

Applications

Signal Processing

Product Information

:
Switched Capacitor
:
4th
:
2
:
2.37V
:
8V
:
DIP
:
20Pins
:
20kHz
:
1.5MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

21 In stock

3 in stock for next day delivery (Liege stock)

18 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.27 £ 6.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.27
25 + £3.81
100 + £3.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.