Low

LTC1051CSW#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 4 V/µs, 4.75V to 16V, SOIC, 16 Pins

LTC1051CSW#PBF - Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 4 V/µs, 4.75V to 16V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1051CSW#PBF
Order Code:
1330782
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1051CSW#PBF is a high performance dual zero-drift Operational Amplifier for use with electronic scales. The unique achievement of the LTC1051 is that they integrate on chip the sample-and-hold capacitors usually required externally by other chopper amplifiers. Further, the LTC1051 offer better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample/hold capacitors. The LTC1051 have an offset voltage of 0.5µV, drift of 0.01µV/°C, DC to 10Hz, input noise voltage typically 1.5µVP-P and typical voltage gain of 140dB. The slew rate of 4V/µs and gain bandwidth product of 2.5MHz are achieved with only 1mA of supply current per op amp. Overload recovers times from positive and negative saturation conditions are 1.5 and 3ms respectively, about a 100 or more times improvement over chopper amplifiers using external capacitors.
  • No external components required
  • 5µV Maximum offset voltage
  • 0.05µV/°C Maximum offset voltage drift
  • 120dB Minimum voltage gain
  • 120dB Minimum PSRR
  • 114dB Minimum CMRR
  • Input common mode range includes ground
  • Output swings to ground
  • 3ms Typical overload recovery time
  • Pin compatible with industry standard dual and quad op amps

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
2.5MHz
:
4V/µs
:
4.75V to 16V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.