Low

LTC1051CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 4 V/µs, 4.75V to 16V, DIP, 8 Pins

LTC1051CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 4 V/µs, 4.75V to 16V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1051CN8#PBF
Order Code:
9560785
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1051CN8#PBF is a dual precision zero-drift Operational Amplifier with internal capacitors. The unique achievement is that it integrates on-chip the two sample-and-hold capacitors usually required externally by other chopper amplifiers. Further, the LTC1051 offers better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample-and-hold capacitors. The LTC1051 has an offset voltage of 0.5µV, drift of 0.01µV/°C, DC to 10Hz, input noise voltage of 1.5µVP-P and a typical voltage gain of 140dB. The slew rate of 4V/µs and a gain bandwidth product of 2.5MHz are achieved with only 1mA of supply current. Overload recovery times from positive and negative saturation conditions are 1.5ms and 3ms respectively, which represents an improvement of about 100 times over chopper amplifiers using external capacitors. It is plug in replacement for most standard dual operational amplifier with improved performance.
  • Dual low cost precision operational amplifier
  • No external components required
  • 5µV Maximum offset voltage
  • 0.05µV/°C Maximum offset voltage drift
  • Low noise (1.5µVp-p, 0.1 to 10Hz)
  • 120dB Minimum voltage gain
  • 120dB Minimum PSRR
  • 114dB Minimum CMRR
  • Low supply current (1mA per operational amplifier)
  • Single-supply operation
  • Input common-mode range includes ground
  • Output swings to ground
  • 3ms Typical overload recovery time
  • Pin compatible with industry standard dual operational amplifier

Applications

Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
2.5MHz
:
4V/µs
:
4.75V to 16V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

177 In stock

20 in stock for next day delivery (Liege stock)

157 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.77 £ 6.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.77
10 + £6.22
25 + £5.68
50 + £4.13
100 + £4.08
250 + £4.02
500 + £3.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.