Low

LTC1049CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.8 V/µs, 4.75V to 16V, SOIC, 8 Pins

LTC1049CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.8 V/µs, 4.75V to 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1049CS8#PBF
Order Code:
1330778
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1049CS8#PBF is a high performance low power zero-drift Operational Amplifier for use with electronic scales. The two sample-and-hold capacitors usually required externally by other chopper stabilized amplifier are integrated on the chip. Further, the LTC1049 offers superior DC and AC performance with a nominal supply current of only 200µA. The LTC1049 has a typical offset voltage of 2µV, drift of 0.02µV/°C, 0.1Hz to 10Hz input noise voltage of 3µVP-P and typical voltage gain of 160dB. The slew rate is 0.8V/µs with a gain bandwidth product of 0.8MHz. Overload recovery time from a saturation condition is 6ms, a significant improvement over chopper amplifiers using external capacitors.
  • No external components required
  • 10µV Maximum offset voltage
  • 0.1µV/°C Maximum offset voltage drift
  • Input common mode range includes ground
  • Output swings to ground
  • 6ms Typical overload recovery time

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
800kHz
:
0.8V/µs
:
4.75V to 16V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

43 In stock

43 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.97 £ 3.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.97
10 + £3.57
25 + £2.38
50 + £2.35
100 + £2.32
250 + £2.29
500 + £2.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.